Part Details for RPS-52FK+ by Honda Tsushin Kogyo Co Ltd
Overview of RPS-52FK+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-52FK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8824
|
Newark | Honda Connector |Honda RPS-52FK+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$11.6400 / $16.1000 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector F 52 POS 1.27mm IDT RA Cable Mount RoHS: Compliant |
142 Partner Stock |
|
$7.8400 / $18.9100 | Buy Now |
|
Master Electronics | Conn IDC Connector F 52 POS 1.27mm IDT RA Cable Mount RoHS: Compliant |
142 Partner Stock |
|
$7.8400 / $18.9100 | Buy Now |
Part Details for RPS-52FK+
RPS-52FK+ CAD Models
RPS-52FK+ Part Data Attributes
|
RPS-52FK+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPS-52FK+
Honda Tsushin Kogyo Co Ltd
Board Connector, 52 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.283 inch | |
Body Length | 1.531 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 52 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for RPS-52FK+
This table gives cross-reference parts and alternative options found for RPS-52FK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPS-52FK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4295-014612 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wieson Technologies Co Ltd | RPS-52FK+ vs 4295-014612 |
BB515-052F-TA05G | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wise Power Tech Co Ltd | RPS-52FK+ vs BB515-052F-TA05G |
ACC61DRSI-S288 | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | RPS-52FK+ vs ACC61DRSI-S288 |
4295-014602 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wieson Technologies Co Ltd | RPS-52FK+ vs 4295-014602 |
2-829190-3 | HEADER CONNECTOR,PCB MNT,PLUG,46 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,GREEN | TE Connectivity | RPS-52FK+ vs 2-829190-3 |
ACC61DTKI-S288 | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | RPS-52FK+ vs ACC61DTKI-S288 |