-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 309.6W, Hybrid, Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6897
|
Newark | Power Supply, Ac-Dc, 24V, 12.9A Rohs Compliant: Yes |Mean Well RPS-500-24-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$120.8200 | Buy Now |
DISTI #
1866-5611-ND
|
DigiKey | AC/DC CONVERTER 24V 310W Min Qty: 1 Lead time: 12 Weeks Container: Box |
242 In Stock |
|
$101.8988 / $112.2600 | Buy Now |
DISTI #
RPS-500-24-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 13.4A/20.8A 320W/500W Chassis Mount - Boxed Product (Development Kits) (Alt: RPS-500-24-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$87.4000 / $98.8000 | Buy Now |
DISTI #
709-RPS-500-24-C
|
Mouser Electronics | Switching Power Supplies 499.2W 24V 20.8A 3x5 Med Enclosed RoHS: Compliant | 45 |
|
$107.9500 / $118.9300 | Buy Now |
DISTI #
71693523
|
RS | Power Supply AC-DC 24V@12.9A,5V@0.6A,12V@0.5A 115-264V In Medical RPS-500 Series | MEAN WELL RPS-500-24-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$99.9100 / $112.2600 | Buy Now |
|
Future Electronics | RPS Series 80 to 264 VAC 322 W 24 VDC 13.4 A Enclosed AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$98.8000 / $103.7400 | Buy Now |
|
Onlinecomponents.com | 500W AC/DC Power Supply - 24VDC Outout - Input 80-264VAC - 5"x3" - Enclosed - Green Medical Power Supply |
93 In Stock |
|
$87.4000 / $98.8000 | Buy Now |
DISTI #
73541153
|
Verical | AC/DC Power Supply Single-OUT 24V 12.9(Convection)A/20.8(Forced Air)A 499.2W 14-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 90 |
|
$103.4816 / $123.9649 | Buy Now |
DISTI #
RPS-500-24-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 13.4A/20.8A 320W/500W Chassis Mount - Boxed Product (Development Kits) (Alt: RPS-500-24-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$87.4000 / $98.8000 | Buy Now |
DISTI #
RPS-500-24-C
|
TME | Power supply: switched-mode, open, 499.5W, 113÷370VDC, 80÷264VAC Min Qty: 1 | 0 |
|
$87.4000 / $98.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPS-500-24-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-500-24-C
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 309.6W, Hybrid, Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 113V- 370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 130 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 12.9 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 309.6 W | |
Trim/Adjustable Output | YES | |
Width | 86 mm |