Part Details for RPS-500-15-TF by Mean Well
Overview of RPS-500-15-TF by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-500-15-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6891
|
Newark | Power Supply, Ac-Dc, 15V, 33.3A Rohs Compliant: Yes |Mean Well RPS-500-15-TF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$134.7600 | Buy Now |
DISTI #
1866-5605-ND
|
DigiKey | AC/DC CONVERTER 15V 500W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$103.6864 / $114.2300 | Buy Now |
DISTI #
RPS-500-15-TF
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 21.3A/33.3A 320W/500W Chassis Mount - Boxed Product (Development Kits) (Alt: RPS-500-15-TF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$97.4000 / $110.2000 | Buy Now |
DISTI #
709-RPS-500-15-TF
|
Mouser Electronics | Switching Power Supplies 499.5W 15V 33.3A Med Enclosed top fan RoHS: Compliant | 7 |
|
$109.8400 / $115.3700 | Buy Now |
DISTI #
71693517
|
RS | Power Supply AC-DC 15V@33.3A,5V@1A,12V@0.5A 115-264V In Medical RPS-500 Series | MEAN WELL RPS-500-15-TF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$112.5500 / $121.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$112.2700 | Buy Now |
|
Onlinecomponents.com | 500W AC/DC Power Supply - 15VDC Outout - Input 80-264VAC - 5"x3" - Enclosed - Top Fan - Green Medical Power Supply | 0 |
|
$97.4000 / $110.2000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 9 |
|
$134.9626 / $146.6954 | Buy Now |
DISTI #
000000000005945506
|
Sager | Switching Power Supplies 499.5W 15V 33.3A Med Enclosed top fan Min Qty: 1 | 0 |
|
$97.4400 / $110.2000 | Buy Now |
|
Master Electronics | 500W AC/DC Power Supply - 15VDC Outout - Input 80-264VAC - 5"x3" - Enclosed - Top Fan - Green Medical Power Supply | 0 |
|
$97.4000 / $110.2000 | Buy Now |
Part Details for RPS-500-15-TF
RPS-500-15-TF CAD Models
RPS-500-15-TF Part Data Attributes:
|
RPS-500-15-TF
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-500-15-TF
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 499.5W, Hybrid, Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 113V- 370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 130 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 33.3 A | |
Output Voltage-Max | 15.8 V | |
Output Voltage-Min | 14.3 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 499.5 W | |
Trim/Adjustable Output | YES | |
Width | 86 mm |