Part Details for RPS-300ATX-ZE by Advantech Co Ltd
Overview of RPS-300ATX-ZE by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-300ATX-ZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPS-300ATX-ZE-ND
|
DigiKey | AC/DC CNVT 5V 3.3V +/-12V -5V Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
923-RPS-300ATX-ZE
|
Mouser Electronics | Switching Power Supplies 300W Redundant PFC ATX SPS (110/220 V AC input) for ACP-2000/4000/4320, IPC-610/611/630/6908/7220/7143 RoHS: Compliant | 0 |
|
$629.0000 | Order Now |
DISTI #
71586535
|
RS | Redundant Ac DC Power Supply, 100-240 VAC, 6A, 300W, RPS Series | Advantech RPS-300ATX-ZE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$601.4700 | Buy Now |
|
Neutron USA | MiniRPS 300W ATX WITH ACTIVE PFC(ZIPPY) | 1 |
|
$650.0100 | Buy Now |