Part Details for RPS-300-27 by Mean Well
Overview of RPS-300-27 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-300-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7462
|
Newark | Power Supply, Ac-Dc, 27V, 7.4A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):200W, Power Rating (Forced Cooling):300W @ 20.5Cfm, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Output Rohs Compliant: Yes |Mean Well RPS-300-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.8700 / $104.3100 | Buy Now |
DISTI #
1866-4048-ND
|
DigiKey | AC/DC CONVERTER 27V 200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$61.8528 / $69.6900 | Buy Now |
DISTI #
RPS-300-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RPS-300-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$58.0000 / $65.6000 | Buy Now |
DISTI #
709-RPS300-27
|
Mouser Electronics | Switching Power Supplies 300.24W 27V 11.12A Medical PS W/PFC RoHS: Compliant | 1 |
|
$62.4700 / $68.2600 | Buy Now |
DISTI #
70388218
|
RS | Power Supply, AC-DC,27V,11.1A,115-264V In, Open Frame, Pnl Mnt, Medical, RPS Series | MEAN WELL RPS-300-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1500 | RFQ |
|
Future Electronics | RPS-300 Series 300 W Single Output 27 V AC/DC Medical Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box |
0 Box |
|
$65.6000 / $68.8800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27V@11.12A - 200W - Medical RoHS: Compliant |
50 In Stock 8 Factory Stock |
|
$58.0000 / $65.6000 | Buy Now |
DISTI #
77363277
|
Verical | AC/DC Power Supply Single-OUT 27V 7.4(Convection)A/11.12(Forced Air)A 300W Medical 15-Pin Min Qty: 1 Package Multiple: 1 | Americas - 180 |
|
$72.5900 / $76.2300 | Buy Now |
DISTI #
66310765
|
Verical | AC/DC Power Supply Single-OUT 27V 7.4(Convection)A/11.12(Forced Air)A 300W Medical 15-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2041 | Americas - 48 |
|
$68.2353 / $77.1765 | Buy Now |
DISTI #
RPS-300-27
|
TME | Power supply: switching, open, 300W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 180 |
|
$58.0000 / $65.6000 | Buy Now |
Part Details for RPS-300-27
RPS-300-27 CAD Models
RPS-300-27 Part Data Attributes
|
RPS-300-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-300-27
Mean Well
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |