Part Details for RPS-300-12-C by Mean Well
Overview of RPS-300-12-C by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-300-12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7458
|
Newark | Power Supply, Ac-Dc, 12V, 16.67A, No. Of Outputs:1Outputs, Output Power Max:200W, Output Voltage - Output 1:12V, Output Current - Output 1:16.67A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, rohs Compliant: Yes |Mean Well RPS-300-12-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$91.2200 / $101.0700 | Buy Now |
DISTI #
1866-4043-ND
|
DigiKey | AC/DC CONVERTER 12V 200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1117 In Stock |
|
$63.0000 / $71.3000 | Buy Now |
DISTI #
RPS-300-12-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 16.67A 200W - Boxed Product (Development Kits) (Alt: RPS-300-12-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$63.0000 / $71.3000 | Buy Now |
DISTI #
709-RPS300-12-C
|
Mouser Electronics | Switching Power Supplies 300W 12V 25A 3x5 Med Enclosed PS RoHS: Compliant | 11 |
|
$72.2200 / $79.4500 | Buy Now |
DISTI #
71007368
|
RS | Power Supply, AC-DC, Open Frame, Medical, 300W,12V,25A, with Cover | MEAN WELL RPS-300-12-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$77.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$72.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock 357 Factory Stock |
|
$63.0000 / $71.3000 | Buy Now |
DISTI #
77826921
|
Verical | AC/DC Power Supply Single-OUT 12V 16.67(Convection)A/25(Forced Air)A 300W 15-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 14 |
|
$81.9000 / $92.6900 | Buy Now |
DISTI #
RPS-300-12-C
|
TME | Power supply: switching, open, 300W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$63.0000 / $71.3000 | RFQ |
DISTI #
000000000005530611
|
Sager | Switching Power Supplies 300W 12V 25A 3x5 Med Enclosed PS Min Qty: 1 | 0 |
|
$63.0000 / $71.3000 | Buy Now |
Part Details for RPS-300-12-C
RPS-300-12-C CAD Models
RPS-300-12-C Part Data Attributes
|
RPS-300-12-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-300-12-C
Mean Well
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |