Part Details for RPS-30-24 by Mean Well
Overview of RPS-30-24 by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RPS-30-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7273
|
Newark | Power Supply, Ac-Dc, 24V, 1.25A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):30W, Input Voltage Vac:80V Ac To 264V Ac, Output Voltage - Output 1:24V Rohs Compliant: Yes |Mean Well RPS-30-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$9.4600 | Buy Now |
DISTI #
1866-4040-ND
|
DigiKey | AC/DC CONVERTER 24V 30W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2742 In Stock |
|
$12.4432 / $15.5500 | Buy Now |
DISTI #
RPS-30-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.375A 30W - Boxed Product (Development Kits) (Alt: RPS-30-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.1000 / $12.5000 | Buy Now |
DISTI #
709-RPS30-24
|
Mouser Electronics | Switching Power Supplies 30W 24V 80-264Vac 2xMOPP Class II RoHS: Compliant | 176 |
|
$12.7300 / $15.2600 | Buy Now |
DISTI #
70879784
|
RS | Power Supply, AC-DC, Open Frame,30W,24V,1.25A Med,80-264V In, RPS-30 Series | MEAN WELL RPS-30-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3300 / $16.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@1.375A - 30W - Medical RoHS: Compliant |
357 In Stock |
|
$11.1000 / $12.5000 | Buy Now |
DISTI #
70367565
|
Verical | AC/DC Power Supply Single-OUT 24V 1.375A 30W 4-Pin Min Qty: 4 Package Multiple: 1 Date Code: 2318 | Americas - 346 |
|
$13.1424 / $15.4131 | Buy Now |
DISTI #
77370172
|
Verical | AC/DC Power Supply Single-OUT 24V 1.375A 30W 4-Pin Min Qty: 6 Package Multiple: 1 | Americas - 44 |
|
$13.7463 / $15.0840 | Buy Now |
DISTI #
RPS-30-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.375A 30W - Boxed Product (Development Kits) (Alt: RPS-30-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.1000 / $12.5000 | Buy Now |
Part Details for RPS-30-24
RPS-30-24 CAD Models
RPS-30-24 Part Data Attributes:
|
RPS-30-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-30-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.375 A | |
Output Voltage-Max | 27.6 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |