Part Details for RPS-200-12 by Mean Well
Overview of RPS-200-12 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-200-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7266
|
Newark | Power Supply, Medical, Ac-Dc, 12V, 11.7A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):140W, Power Rating (Forced Cooling):200W @ 10Cfm, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Rohs Compliant: Yes |Mean Well RPS-200-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9100 | Buy Now |
DISTI #
1866-4029-ND
|
DigiKey | AC/DC CONVERTER 12V 140W Min Qty: 1 Lead time: 12 Weeks Container: Box |
314 In Stock |
|
$41.2004 / $46.6000 | Buy Now |
DISTI #
RPS-200-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 16.7A 200.4W - Boxed Product (Development Kits) (Alt: RPS-200-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$41.2000 / $46.6000 | Buy Now |
DISTI #
709-RPS200-12
|
Mouser Electronics | Switching Power Supplies 200W 12V 80-264Vac 2xMOPP Class II RoHS: Compliant | 62 |
|
$43.4200 / $46.6000 | Buy Now |
DISTI #
70913391
|
RS | Power Supply, AC-DC,200W,12V,11.7A,16.7A, OPEN FRAME SINGLE OUTPUT MEDICAL | MEAN WELL RPS-200-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$43.8000 / $46.6000 | Buy Now |
|
Future Electronics | RPS-200 Series 200 W 12 V 80 to 264 VAC Single Output AC/DC Power Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$46.6000 / $48.9300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@11.7A - 200W - Medical |
30 In Stock |
|
$41.2000 / $46.6000 | Buy Now |
DISTI #
RPS-200-12
|
TME | Power supply: switched-mode, open, 200W, 113÷370VDC, 80÷264VAC Min Qty: 1 | 0 |
|
$41.7000 / $46.6000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 17 |
|
$98.6592 / $107.2292 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 12V@11.7A - 200W - Medical |
30 In Stock |
|
$41.2000 / $46.6000 | Buy Now |
Part Details for RPS-200-12
RPS-200-12 CAD Models
RPS-200-12 Part Data Attributes:
|
RPS-200-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-200-12
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 140.4W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 113V- 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, EAC, TUV, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 11.7 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 140.4 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |