Part Details for RPS-1K-22-18/2.0-9 by TE Connectivity
Overview of RPS-1K-22-18/2.0-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-1K-22-18/2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1420
|
Newark | Rps-1K-22-18/2.0-9 |Raychem Te Connectivity RPS-1K-22-18/2.0-9 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.6200 | Buy Now |
DISTI #
41M0770
|
Newark | Heat-Shrinkable Wire & Cable Identification Sleeves, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:3.18Mm X 48.26Mm, I.d. Max:-, I.d. Min:3.18Mm, Colour:White Rohs Compliant: Yes |Raychem Te Connectivity RPS-1K-22-18/2.0-9 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 0 |
|
$398.3800 / $403.1200 | Buy Now |
DISTI #
RPS-1K-22-18/2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Box |
10592 In Stock |
|
$0.4933 / $1.1500 | Buy Now |
DISTI #
2439450001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Bag (Alt: 2439450001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.4037 / $0.4558 | Buy Now |
DISTI #
650-RPS1K2218/2.09
|
Mouser Electronics | Wire Labels & Markers HS-SLEEVE 1/8" WH PRICE PER PC RoHS: Compliant | 23629 |
|
$0.2030 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
62553 In Stock |
|
$0.1883 / $0.4916 | Buy Now |
DISTI #
2439450001
|
TTI | Wire Labels & Markers RPS-1K-22-18/2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 133000 In Stock |
|
$0.1880 / $0.2160 | Buy Now |
DISTI #
RYCRPS-1K-22-18/2.0-9
|
Interstate Connecting Components | 2439450001 6-1191789-1 | 142503750 On Order |
|
$0.1969 / $0.2125 | Buy Now |
DISTI #
000000000002278152
|
Sager | Wire Labels & Markers HS-SLEEVE 1/8 WH PRICE PER PC Min Qty: 1 | 0 |
|
$0.3104 / $0.4748 | Buy Now |
DISTI #
C1S114405790959
|
Chip1Stop | Cable Markers RoHS: Compliant | 802 |
|
$0.4450 | Buy Now |