Part Details for RPS-1K-10-2/2.0-9 by TE Connectivity
Overview of RPS-1K-10-2/2.0-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-1K-10-2/2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W5169
|
Newark | Rps-1K-10-2/2.0-9 |Raychem Te Connectivity RPS-1K-10-2/2.0-9 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1.5100 / $1.7900 | Buy Now |
DISTI #
71P8165
|
Newark | Heat Shrink Marker, 12.7Mm, White, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:12.7Mm X 48.26Mm, I.d. Max:-, I.d. Min:12.7Mm, Shrink Ratio:3:1 Rohs Compliant: Yes |Raychem Te Connectivity RPS-1K-10-2/2.0-9 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$999.8800 / $1,050.0600 | Buy Now |
DISTI #
RPS-1K-10-2/2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Box |
1774 In Stock |
|
$1.2119 / $2.8300 | Buy Now |
DISTI #
8478290001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Bag (Alt: 8478290001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.9919 / $1.1199 | Buy Now |
DISTI #
650-RPS-1K-10-2/2.
|
Mouser Electronics | Wire Labels & Markers HS-SLEEVE 1/2" WH PRICE PER PC RoHS: Compliant | 1918 |
|
$1.0700 / $2.1700 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
16589 In Stock |
|
$0.6050 / $1.4230 | Buy Now |
DISTI #
8478290001
|
TTI | Wire Labels & Markers RPS-1K-10-2/2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 8000 In Stock |
|
$0.5860 / $0.6340 | Buy Now |
DISTI #
8478290001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Bag (Alt: 8478290001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.9919 / $1.1199 | Buy Now |
DISTI #
RYCRPS-1K-10-2/2.0-9
|
Interstate Connecting Components | 8478290001 ID MARKER SLEEVE-WHITE | 0 |
|
$0.8887 / $1.1939 | Buy Now |
DISTI #
000000000002278133
|
Sager | Wire Labels & Markers HS-SLEEVE 1/2 WH PRICE PER PC Min Qty: 2000 | 0 |
|
$0.5248 / $1.1700 | Buy Now |