Part Details for RPS-1K-1-400/2.0-4 by TE Connectivity
Overview of RPS-1K-1-400/2.0-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-1K-1-400/2.0-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P8158
|
Newark | Heat Shrink Marker, 25.4Mm, Yellow, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:Yellow, Marker Dimensions:25.4Mm X 48.26Mm, I.d. Max:-, I.d. Min:25.4Mm, Shrink Ratio:3:1 Rohs Compliant: Yes |Raychem Te Connectivity RPS-1K-1-400/2.0-4 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,215.4500 / $1,506.7500 | Buy Now |
DISTI #
38AC2250
|
Newark | Heat Shrink Marker, 25.4Mm, Yellow, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:Yellow, Marker Dimensions:25.4Mm X 48.26Mm, I.d. Max:-, I.d. Min:25.4Mm, Shrink Ratio:3:1, Product Rohs Compliant: Yes |Raychem Te Connectivity RPS-1K-1-400/2.0-4 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$1,155.0200 / $1,472.7600 | Buy Now |
DISTI #
RPS-1K-1-400/2.0-4-ND
|
DigiKey | HEATSHRINK LBL 1" YL Min Qty: 2000 Lead time: 34 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8786 | Buy Now |
DISTI #
2571070001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Bulk (Alt: 2571070001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.4415 / $1.6275 | Buy Now |
DISTI #
650-RPS1K1400/2.04
|
Mouser Electronics | Wire Labels & Markers HS-SLEEVE 1" YW PRICE PER PC RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
DISTI #
71021914
|
RS | Raychem, Wire Identification HS-SLEEVE 1" YW PRICE PER PC, 2571070001 | TE Connectivity RPS-1K-1-400/2.0-4 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 | RFQ |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant |
9 In Stock |
|
$1.6900 / $3.3000 | Buy Now |
DISTI #
2571070001
|
TTI | Wire Labels & Markers RPS-1K-1-400/2.0-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.5100 / $1.7800 | Buy Now |
DISTI #
RYCRPS-1K-1-400/2.0-4
|
Interstate Connecting Components | 2571070001 | 0 |
|
$1.2419 / $1.6684 | Buy Now |
DISTI #
000000000002278130
|
Sager | Wire Labels & Markers HS-SLEEVE 1 YW PRICE PER PC Min Qty: 2000 | 0 |
|
$0.9293 / $1.5600 | Buy Now |