Part Details for RPS-160-48 by Mean Well
Overview of RPS-160-48 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-160-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2657
|
Newark | Power Supply, Ac-Dc, 48V, 3.25A, 113.4W Rohs Compliant: Yes |Mean Well RPS-160-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7900 / $74.8000 | Buy Now |
DISTI #
1866-4026-ND
|
DigiKey | AC/DC CONVERTER 48V 110W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$44.6924 / $49.1600 | Buy Now |
DISTI #
RPS-160-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 3.25A 161W - Boxed Product (Development Kits) (Alt: RPS-160-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 6 |
|
$41.3000 / $46.7000 | Buy Now |
DISTI #
709-RPS160-48
|
Mouser Electronics | Switching Power Supplies 161W 48V 3.25A W/PFC Function RoHS: Compliant | 6 |
|
$47.3400 / $51.5200 | Buy Now |
DISTI #
70069814
|
RS | Power Supply, AC-DC,48V,3.25A,100-264V In, Open Frame, Pnl Mnt, Medical, RPS Series | MEAN WELL RPS-160-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$46.3800 / $50.1400 | Buy Now |
|
Future Electronics | RPS-160 Series 161 W Single Output 48 V AC/DC Medical Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Box | 0Box |
|
$46.7000 / $49.0400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@2.3A - 113.4W - Medical RoHS: Compliant |
30 In Stock |
|
$41.3000 / $46.7000 | Buy Now |
DISTI #
60910238
|
Verical | AC/DC Power Supply Single-OUT 48V 2.3(Convection)A/3.25(Forced AirA 161W Medical 18-Pin Min Qty: 2 Package Multiple: 1 Date Code: 1901 | Americas - 30 |
|
$48.8992 / $58.5947 | Buy Now |
DISTI #
RPS-160-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 3.25A 161W - Boxed Product (Development Kits) (Alt: RPS-160-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 6 |
|
$41.3000 / $46.7000 | Buy Now |
DISTI #
RPS-160-48
|
TME | Power supply: switched-mode, open, 160W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$41.3000 / $46.7000 | RFQ |
Part Details for RPS-160-48
RPS-160-48 CAD Models
RPS-160-48 Part Data Attributes:
|
RPS-160-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-160-48
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 113.4W, Hybrid, PACKAGE-19
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-19 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | ALSO HAS 161W O/P POWER AT 20.5CFM; OPERATES WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X19 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 113.4 W | |
Trim/Adjustable Output | YES |