Part Details for RPS-120-48-C by Mean Well
Results Overview of RPS-120-48-C by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPS-120-48-C Information
RPS-120-48-C by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RPS-120-48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2016
|
Newark | Power Supply, Ac-Dc, 48V, 1.75A Rohs Compliant: Yes |Mean Well RPS-120-48-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9500 | Buy Now |
DISTI #
1866-4021-ND
|
DigiKey | AC/DC CONVERTER 48V 84W Min Qty: 1 Lead time: 12 Weeks Container: Box |
68 In Stock |
|
$25.5672 / $28.1900 | Buy Now |
DISTI #
RPS-120-48-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 2.5A 120W 8-Pin - Boxed Product (Development Kits) (Alt: RPS-120-4... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$23.0000 / $26.0000 | Buy Now |
DISTI #
709-RPS120-48-C
|
Mouser Electronics | Switching Power Supplies 120W 48V 80-264Vac with case 2xMOPP RoHS: Compliant | 0 |
|
$25.2600 / $27.9600 | Order Now |
DISTI #
70913390
|
RS | Power Supply, AC-DC, 120W,48V,1.75A, 2.5A, ENCLOSED SINGLE OUTPUT MEDICAL | MEAN WELL RPS-120-48-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$28.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$26.4000 / $27.7200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@1.75A - 84W - Medical RoHS: Compliant |
29 In Stock 14 Factory Stock |
|
$23.0000 / $26.0000 | Buy Now |
DISTI #
51746305
|
Verical | AC/DC Power Supply Single-OUT 48V 1.75A 84W 8-Pin Min Qty: 2 Package Multiple: 1 Date Code: 1702 | Americas - 29 |
|
$27.5478 / $33.5653 | Buy Now |
DISTI #
87351883
|
Verical | AC/DC Power Supply Single-OUT 48V 1.75A 84W 8-Pin Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$30.2120 | Buy Now |
DISTI #
RPS-120-48-C
|
TME | Power supply: switching, open, 120W, 113÷370VDC, 80÷264VAC, OUT: 1 Min Qty: 1 | 10 |
|
$23.0000 / $26.0000 | Buy Now |
Part Details for RPS-120-48-C
RPS-120-48-C CAD Models
RPS-120-48-C Part Data Attributes
|
RPS-120-48-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-120-48-C
Mean Well
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |