Part Details for RPS-120-12 by Mean Well
Results Overview of RPS-120-12 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPS-120-12 Information
RPS-120-12 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RPS-120-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2815578
|
Farnell | POWER SUPPLY, MEDICAL, AC-DC, 12V, 7A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 3 Days Container: Each | 4 |
|
$27.4398 / $42.2130 | Buy Now |
DISTI #
1866-4015-ND
|
DigiKey | AC/DC CONVERTER 12V 84W Min Qty: 1 Lead time: 12 Weeks Container: Box |
316 In Stock |
|
$22.9092 / $25.2600 | Buy Now |
DISTI #
RPS-120-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10A 120W - Boxed Product (Development Kits) (Alt: RPS-120-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$19.7000 / $22.2000 | Buy Now |
DISTI #
709-RPS120-12
|
Mouser Electronics | Switching Power Supplies 120W 12V 80-264Vac 2xMOPP Class II RoHS: Compliant | 9 |
|
$20.4900 / $24.1000 | Buy Now |
DISTI #
70913381
|
RS | Power Supply, AC-DC,120W,12V,11.7A,16.7A, OPEN FRAME SINGLE OUTPUT MEDICAL | MEAN WELL RPS-120-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$26.4200 / $29.3500 | Buy Now |
|
Future Electronics | RPS-120 (120W) AC/DC CONVERTER 12V 84W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box |
0 Box |
|
$22.2000 / $23.3100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@7A - 84W - Medical RoHS: Compliant |
343 In Stock 376 Factory Stock |
|
$19.7000 / $22.2000 | Buy Now |
DISTI #
RPS-120-12
|
TME | Power supply: switching, open, 120W, 113÷370VDC, 80÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$19.7000 / $22.2000 | RFQ |
DISTI #
000000000005404090
|
Sager | Switching Power Supplies 120W 12V 80-264Vac 2xMOPP Class II Min Qty: 1 | 253 |
|
$19.7000 / $22.2000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 12V@7A - 84W - Medical RoHS: Compliant |
343 In Stock 376 Factory Stock |
|
$19.7000 / $22.2000 | Buy Now |