-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPS-120-12-C by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2012
|
Newark | Power Supply, Ac-Dc, 12V, 7A Rohs Compliant: Yes |Mean Well RPS-120-12-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$37.3600 | Buy Now |
DISTI #
1866-4014-ND
|
DigiKey | AC/DC CONVERTER 12V 84W Min Qty: 1 Lead time: 12 Weeks Container: Box |
298 In Stock |
|
$28.6068 / $31.5400 | Buy Now |
DISTI #
RPS-120-12-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10A 120W 8-Pin - Boxed Product (Development Kits) (Alt: RPS-120-12... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$23.0000 / $26.0000 | Buy Now |
DISTI #
709-RPS120-12-C
|
Mouser Electronics | Switching Power Supplies 120W 12V 80-264Vac with case 2xMOPP RoHS: Compliant | 157 |
|
$23.9900 / $28.2200 | Buy Now |
DISTI #
70913386
|
RS | Power Supply, AC-DC,120W,12V,11.7A,16.7A, ENCLOSED SINGLE OUTPUT MEDICAL | MEAN WELL RPS-120-12-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$32.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$26.4000 / $27.7200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@7A - 84W - Medical RoHS: Compliant |
97 In Stock 66 Factory Stock |
|
$23.0000 / $26.0000 | Buy Now |
DISTI #
RPS-120-12-C
|
TME | Power supply: switching, open, 120W, 113÷370VDC, 80÷264VAC, OUT: 1 Min Qty: 1 | 27 |
|
$23.0000 / $26.0000 | Buy Now |
DISTI #
000000000005945490
|
Sager | Switching Power Supplies 120W 12V 80-264Vac with case 2xMOPP Min Qty: 1 | 0 |
|
$23.0000 / $26.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 12V@7A - 84W - Medical RoHS: Compliant |
97 In Stock 66 Factory Stock |
|
$23.0000 / $26.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPS-120-12-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-120-12-C
Mean Well
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |