Part Details for RPR50-11024S-B by RECOM Power Inc
Overview of RPR50-11024S-B by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPR50-11024S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DC/DC CONV 50W 40-160VDC 24VDC 2.08A 2"x1.6" | 0 |
|
$216.5067 / $227.3321 | RFQ |
Part Details for RPR50-11024S-B
RPR50-11024S-B CAD Models
RPR50-11024S-B Part Data Attributes
|
RPR50-11024S-B
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPR50-11024S-B
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 49.92W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDFM-P6 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 255 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 49.92 W | |
Trim/Adjustable Output | YES |