-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 6mm Min, 6mm Max, 0.08-0.80mA, 1-Channel, Rectangular, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-1013-ND
|
DigiKey | REFL OPT SENS 0.236" 4DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2418 In Stock |
|
$1.2585 / $2.9200 | Buy Now |
DISTI #
755-RPR-220UC30N
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output Detect Distance 6mm Photosensor RoHS: Compliant | 0 |
|
$1.2400 / $2.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$1.1800 | Buy Now |
DISTI #
66366292
|
Verical | Photointerrupter Reflective Phototransistor 4-Pin Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2201 | Americas - 2490 |
|
$1.3213 / $1.5453 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | 1992 |
|
$1.1790 / $3.1440 | Buy Now | |
|
Quest Components | 720 |
|
$1.4148 / $3.7728 | Buy Now | |
|
Ameya Holding Limited | REFL OPT SENS 0.236" 4DIP Min Qty: 1 | 200-Authorized Distributor |
|
$1.1580 / $2.7000 | Buy Now |
DISTI #
RPR-220UC30N
|
Avnet Asia | Photointerrupter Reflective Phototransistor 4-Pin (Alt: RPR-220UC30N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RPR-220UC30N
|
Avnet Silica | Photointerrupter Reflective Phototransistor 4-Pin (Alt: RPR-220UC30N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPR-220UC30N
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPR-220UC30N
ROHM Semiconductor
Diffuse Photoelectric Sensor, 6mm Min, 6mm Max, 0.08-0.80mA, 1-Channel, Rectangular, Through Hole Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH SENSITIVITY, 10UA VCE, 0.50UA DARK CURRENT | |
Body Breadth | 4.9 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 6.4 mm | |
JESD-609 Code | e1 | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.8 mA | |
Output Range | 0.08-0.80mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 10 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 2.6 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER | |
VCEsat-Max | 0.3 V |