Part Details for RPPM-16/4-X-44MM by TE Connectivity
Overview of RPPM-16/4-X-44MM by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MM0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-015 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSDHD44MM0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-002.5 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSDHD44MM0-005 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-005 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 5ft |
Price & Stock for RPPM-16/4-X-44MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
879836006
|
Avnet Americas | RPPM-16/4-X-44MM - Bulk (Alt: 879836006) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4310 / $0.4475 | Buy Now |
|
Onlinecomponents.com | RPPM-16/4-X-44MM RoHS: Compliant | 0 |
|
$0.4209 / $0.7400 | Buy Now |
DISTI #
RYCRPPM-16/4-X-44MM
|
Interstate Connecting Components | RPPM-16/4-X-44MM | 0 |
|
Buy Now | |
|
Master Electronics | RPPM-16/4-X-44MM RoHS: Compliant | 0 |
|
$0.4209 / $0.7400 | Buy Now |