There are no models available for this part yet.
Overview of RPPA-S-3.0-150-F123-12A by Labfacility Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for RPPA-S-3.0-150-F123-12A by Labfacility Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK5185
|
Newark | Rtd Sensor, 100 Ohm, -75 To 250Deg C, Resistance @ 0°C:100Ohm, Product Range:Rppa-S Series, Resistance:100Ohm, Sensing Temperature Max:250°C, Sensing Temperature Min:-75°C Rohs Compliant: Yes |Labfacility RPPA-S-3.0-150-F123-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$80.4000 / $130.6000 | Buy Now |