-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5325
|
Newark | Dc-Dc Converter, 5V, 0.5A, Power Supply Applications:Ite, Dc/Dc Converter Type:Module, No. Of Outputs:1 Output, Output Power Max:2.5W, Output Current Max:500Ma, Dc/Dc Converter Output Type:Fixed, Adjustable, Depth:12.19Mm Rohs Compliant: Yes |Recom Power RPMH5.0-0.5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $8.3500 | Buy Now |
DISTI #
945-RPMH5.0-0.5CT-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
201 In Stock |
|
$5.4863 / $6.8600 | Buy Now |
DISTI #
919-RPMH5.0-0.5
|
Mouser Electronics | Non-Isolated DC/DC Converters 6-65Vi 5Vo 500mA 4-5.5VTrim Reg RoHS: Compliant | 160 |
|
$5.4800 / $6.8500 | Buy Now |
DISTI #
71886681
|
RS | DC-DC Converter, Encapsulated, SMD, 5V@0.5A, 6-65V in, RPMH-0.5 Series | RECOM Power Inc. RPMH5.0-0.5 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4900 / $6.6800 | RFQ |
|
Future Electronics | RPMH Series DC/DC 6 - 65V 0.5A NonIsolated Open Frame 1 Output Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$5.4800 / $5.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9000 / $5.5400 | Buy Now |
DISTI #
RPMH5.0-0.5
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 200 | 0 |
|
$5.1600 / $5.5300 | Buy Now |
DISTI #
000000000006089056
|
Sager | Non-Isolated DC/DC Converters 6-65Vi 5Vo 500mA 4-5.5VTrim Reg Min Qty: 200 | 600 |
|
$5.0400 / $5.2800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2.5W 6-65VDC 5VDC 500mA 25 PAD LGA | 0 |
|
$5.8128 / $6.2196 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPMH5.0-0.5
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPMH5.0-0.5
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |