-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5326
|
Newark | Dc-Dc Converter, 5V, 0.5A, Power Supply Applications:Ite, Dc/Dc Converter Type:Module, No. Of Outputs:1 Output, Output Power Max:2.5W, Output Current Max:500Ma, Dc/Dc Converter Output Type:Fixed, Adjustable, Depth:12.19Mm Rohs Compliant: Yes |Recom Power RPMH5.0-0.5-CT RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $10.2100 | Buy Now |
DISTI #
945-RPMH5.0-0.5-CT-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 36 Weeks Container: Tube |
76 In Stock |
|
$5.4863 / $6.8600 | Buy Now |
DISTI #
919-RPMH5.0-0.5-CT
|
Mouser Electronics | Non-Isolated DC/DC Converters 6-65Vi 5Vo 500mA 4-5.5VTrim Reg RoHS: Compliant | 0 |
|
$5.4800 / $6.8500 | Order Now |
DISTI #
71886682
|
RS | DC-DC Converter, Encapsulated, SMD, 5V@0.5A, 6-65V in, Tube Pack, RPMH-0.5 Serie | RECOM Power Inc. RPMH5.0-0.5-CT RoHS: Compliant Min Qty: 390 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4900 / $6.6800 | RFQ |
|
Future Electronics | 0.5A DC/DC 'INNOLINE' SMD reg RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$5.0700 / $5.1700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 5V 0.5A 25-Pin LGA Module Tube RoHS: Compliant |
60 In Stock |
|
$4.8500 / $5.8400 | Buy Now |
DISTI #
RPMH5.0-0.5-CT
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 30 | 0 |
|
$5.1600 / $5.7700 | Buy Now |
DISTI #
000000000006078050
|
Sager | Non-Isolated DC/DC Converters 6-65Vi 5Vo 500mA 4-5.5VTrim Reg Min Qty: 1 | 143 |
|
$4.9100 / $5.1100 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 5V 0.5A 25-Pin LGA Module Tube RoHS: Compliant |
60 In Stock |
|
$4.8500 / $5.8400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2.5W 6-65VDC 5VDC 500mA 25 PAD LGA | 0 |
|
$5.8128 / $6.2196 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPMH5.0-0.5-CT
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPMH5.0-0.5-CT
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |