-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8187
|
Newark | Dc-Dc Converter, 24V, 1.5A, Power Supply Applications:Ite, Dc/Dc Converter Type:Module, No. Of Outputs:1 Output, Output Power Max:36W, Output Current Max:1.5A, Dc/Dc Converter Output Type:Fixed, Adjustable, Depth:12.19Mm Rohs Compliant: Yes |Recom Power RPMH24-1.5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $11.2100 | Buy Now |
DISTI #
945-RPMH24-1.5CT-ND
|
DigiKey | DC DC CONVERTER 24V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
239 In Stock |
|
$7.7583 / $9.4800 | Buy Now |
DISTI #
919-RPMH24-1.5
|
Mouser Electronics | Non-Isolated DC/DC Converters 36W 26-60Vin 1.5A 24Vout RoHS: Compliant | 174 |
|
$7.7500 / $9.4800 | Buy Now |
DISTI #
73561743
|
RS | DC-DC-Converter, 1.5A, 26-60Vin, 24Vout, Regulated, 25 pad LGA, RPMH-1.5 Series | RECOM Power Inc. RPMH24-1.5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1900 / $8.8100 | RFQ |
|
Future Electronics | 1.5A DC/DC-Converter INNOLINE SMD RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks Container: Reel | 200Reel |
|
$7.7500 | Buy Now |
|
Onlinecomponents.com | Regulated 1.5A DC/DC-Converter - SMD - Inut: 26-60VDC - Output: 24VDC - Tape & Reel RoHS: Compliant | 0 |
|
$7.0600 / $14.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$6.0938 / $9.7500 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE | 82 |
|
$7.1400 / $11.9000 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE | 32 |
|
$8.7750 / $13.0000 | Buy Now |
DISTI #
RPMH24-1.5
|
TME | Converter: DC/DC, Uin: 26÷60VDC, Uout: 24VDC, Iout: 1.5A, SMT Min Qty: 200 | 0 |
|
$8.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPMH24-1.5
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPMH24-1.5
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | Nickel/Gold (Ni/Au) |