Part Details for RPMH12-1.5-EVM-1 by RECOM Power Inc
Overview of RPMH12-1.5-EVM-1 by RECOM Power Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPMH12-1.5-EVM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8183
|
Newark | Evaluation Board, Buck Regulator, Silicon Manufacturer:Recom Power, Silicon Core Number:Rpmh12-1.5, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Buck Regulator, Product Range:- Rohs Compliant: Yes |Recom Power RPMH12-1.5-EVM-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7300 / $64.2100 | Buy Now |
DISTI #
945-RPMH12-1.5-EVM-1-ND
|
DigiKey | RPMH12-1.5 EVALUATION MODULE Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$39.7302 / $54.3100 | Buy Now |
DISTI #
919-RPMH12-1.5-EVM1
|
Mouser Electronics | Power Management IC Development Tools 18W 14-60Vin 1.5A 12Vout Eval RoHS: Compliant | 3 |
|
$41.7700 / $54.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$42.3300 | Buy Now |
|
Onlinecomponents.com | RPMH12-1.5 Evaluation Module - Inut: 14-60VDC - Output: 12VDC - Cardboard Box | 0 |
|
$43.3400 / $57.3700 | Buy Now |
DISTI #
RPMH12-1.5EVM
|
TME | Evaluation kit, Uin: 14÷60V, Uout: 12VDC, Iout: 1.5A, 85x55x6.5mm Min Qty: 1 | 1 |
|
$44.4200 | Buy Now |
DISTI #
ICDCDC5162
|
Rutronik | Eval Board RPMH12-1.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
Stock DE - 1 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$47.2000 | Buy Now |
DISTI #
000000000006184669
|
Sager | Power Management IC Development Tools 18W 14-60Vin 1.5A 12Vout Eval Min Qty: 1 | 0 |
|
$36.5700 | Buy Now |
|
Ozdisan Elektronik | RPMH12-1.5 EVALUATION MODULE | 0 |
|
$54.1062 / $57.8937 | RFQ |