There are no models available for this part yet.
Overview of RPMD40-2412DG by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for RPMD40-2412DG by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92X9631
|
Newark | Power Module - Powerline Series Rp40-G/Cardboard Box Rohs Compliant: Yes |Recom Power RPMD40-2412DG RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.6200 / $190.8400 | Buy Now | |
DISTI #
RPMD40-2412DG-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY +/-12V 40W Min Qty: 30 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$162.5950 | Buy Now | |
DISTI #
919-RPMD40-2412DG
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount POWER MODULE Series RP40 (G ) RoHS: Compliant | 0 |
|
$162.6000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks | 0 |
|
$152.0600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.1800 / $373.1900 | Buy Now | ||
DISTI #
000000000006065960
|
Sager | Isolated DC/DC Converters - DIN Rail Mount POWER MODULE Series RP40 (G ) Min Qty: 1 | 0 |
|
$155.5900 / $176.5000 | Buy Now | |
Ozdisan Elektronik | DC/DC CONV 40W 18-36VDC +/-12VDC +/-1.8A | 0 |
|
$181.1523 / $190.2099 | RFQ |
CAD Models for RPMD40-2412DG by RECOM Power Inc
Part Data Attributes for RPMD40-2412DG by RECOM Power Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECOM POWER GMBH
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
RECOM Power
|
Additional Feature
|
ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
IEC, EN
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
116.3 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
REVERSE POLARITY PROTECTION
|
Seated Height-Max
|
58.1 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
40 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.12 s
|
Width
|
24.5 mm
|
Related Parts for RPMD40-2412DG
-
RP30-4812SEPower Supply Modules
-
RSCA201-VB-B-2-WRocker Switches
-
ROV10H821KNon-linear Resistors
-
MKE14Z128VLH7Microcontrollers
-
RP401N301C-TR-FESwitching Regulator or Controllers
-
RQ1A070APTRPower Field-Effect Transistors
-
RS3JB-13Rectifier Diodes
-
CAT8801MSD-GT3Power Management Circuits
-
RP131S251D-E2-FELinear Regulator ICs