Part Details for RPMD15-4812DFW by RECOM Power Inc
Results Overview of RPMD15-4812DFW by RECOM Power Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPMD15-4812DFW Information
RPMD15-4812DFW by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RPMD15-4812DFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9542
|
Newark | Power Module - Powerline Series Rp15-Fw Rohs Compliant: Yes |Recom Power RPMD15-4812DFW RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.2000 / $165.8400 | Buy Now |
DISTI #
RPMD15-4812DFW-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY +/-12V 15W Min Qty: 30 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.2893 | Buy Now |
DISTI #
919-RPMD15-4812DFW
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 15W DC/DC 1.6kV REG 18-75Vin +/-12Vout RoHS: Compliant | 0 |
|
$142.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks | 0 |
|
$125.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.7700 / $309.1200 | Buy Now |
DISTI #
RPMD15-4812DFW
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 30 | 0 |
|
$118.2700 / $132.8400 | Buy Now |
DISTI #
000000000006065871
|
Sager | Isolated DC/DC Converters - DIN Rail Mount 15W DC/DC 1.6kV REG 18-75Vin +/-12Vout Min Qty: 1 | 0 |
|
$128.8900 / $146.2000 | Buy Now |
Part Details for RPMD15-4812DFW
RPMD15-4812DFW CAD Models
RPMD15-4812DFW Part Data Attributes
|
RPMD15-4812DFW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPMD15-4812DFW
RECOM Power Inc
DC-DC Regulated Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO VOUT=(-12VOLT) | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X8 | |
Length | 116.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 58.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 24.5 mm |