There are no models available for this part yet.
Overview of RPMD15-4812DFW/N by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RPMD15-4812DFW/N by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92X9543
|
Newark | Power Module - Powerline Series Rp15-Fw/Cardboard Box Rohs Compliant: Yes |Recom Power RPMD15-4812DFW/N RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.2200 / $164.3200 | Buy Now | |
DISTI #
RPMD15-4812DFW/N-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY +/-12V 15W Min Qty: 30 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.5453 | Buy Now | |
DISTI #
919-RPMD15-4812DFW/N
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 15W DC/DC 1.6kV REG +/-12Vout Neg RoHS: Compliant | 0 |
|
$142.5500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks | 0 |
|
$130.9300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.4200 / $321.3300 | Buy Now | ||
DISTI #
30002391
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 30 | 0 |
|
$122.9500 / $138.1000 | Buy Now | |
DISTI #
000000000006065872
|
Sager | Isolated DC/DC Converters - DIN Rail Mount 15W DC/DC 1.6kV REG +/-12Vout Neg Min Qty: 1 | 0 |
|
$133.9700 / $151.9600 | Buy Now | |
Ozdisan Elektronik | DC/DC CONV 15W 18-75VDC +/-12VDC +/-625mA | 0 |
|
$155.5985 / $163.3785 | RFQ |
CAD Models for RPMD15-4812DFW/N by RECOM Power Inc
Part Data Attributes for RPMD15-4812DFW/N by RECOM Power Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECOM POWER GMBH
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
RECOM Power
|
Additional Feature
|
ALSO VOUT=(-12VOLT)
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XXMA-X9
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
9
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
YES
|