-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5299
|
Newark | Dc-Dc Converter, 15V, 3A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:45W, Output Current Max:3A, Dc/Dc Converter Output Type:Fixed, Adjustable, Dc/Dc Converter Mounting:Surface Mount Device Rohs Compliant: Yes |Recom Power RPMB15-3.0-CT Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $12.3800 | Buy Now |
DISTI #
945-RPMB15-3.0-CT-ND
|
DigiKey | DC DC CONVERTER 15V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
36 In Stock |
|
$7.1175 / $8.7000 | Buy Now |
DISTI #
919-RPMB15-3.0-CT
|
Mouser Electronics | Non-Isolated DC/DC Converters 16-36Vi 15Vo 3A 9-24VTrim Reg RoHS: Compliant | 130 |
|
$7.1100 / $8.7000 | Buy Now |
DISTI #
71886674
|
RS | DC-DC Converter, Encapsulated, SMD, 15V@3A, 16.36V in, Tube Pack, RPMB-3.0 Serie | RECOM Power Inc. RPMB15-3.0-CT RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6800 / $8.9400 | RFQ |
|
Future Electronics | 3A DC/DC-Converter INNOLINE SMD reg RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 36 Weeks | 0 |
|
$6.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9400 / $9.1900 | Buy Now |
DISTI #
RPMB15-3.0-CT
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 30 | 0 |
|
$6.9600 / $7.7700 | Buy Now |
DISTI #
000000000006078044
|
Sager | Non-Isolated DC/DC Converters 16-36Vi 15Vo 3A 9-24VTrim Reg Min Qty: 1 | 30 |
|
$6.6100 / $6.8700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 45W 16-36VDC 15VDC 3A 25 PAD LGA | 0 |
|
$7.9016 / $8.4547 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPMB15-3.0-CT
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPMB15-3.0-CT
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |