RPM872-H12E4A
ROHM Semiconductor
Description: Transceiver, Surface Mount,

Overview of RPM872-H12E4A by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for RPM872-H12E4A by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # RPM872-H12E4A
Avnet Silica IRDA TX/RX 0.1152Mbps 3V 9-Pin(8+Tab) RSLP7A-H12 T/R (Alt: RPM872-H12E4A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for RPM872-H12E4A by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPM872-H12E4A by ROHM Semiconductor

RPM872-H12E4A
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
ROHM Semiconductor
Fiber Optic Device Type
TRANSCEIVER
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Operating Wavelength-Nom
870 nm
Supply Voltage-Max
3.6 V
Surface Mount
YES
Want to compare parts?
  1. RPM872-H12E4A
    ROHM Semiconductor
    Transceiver, Surface Mount,
    VS

Related Parts for RPM872-H12E4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPM872-H12E4A by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPM872-H12E4A by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RPM872-H12E4A would you like to use for your alert(s)?
  • Please alert me when RPM872-H12E4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPM872-H12E4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPM872-H12E4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPM872-H12E4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPM872-H12E4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPM872-H12E4A by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: