RPM7240-H8
ROHM Semiconductor
Description: Logic IC Output Optocoupler, 1-Channel, PLASTIC, RSIP-A3, 3 PIN

Overview of RPM7240-H8 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RPM7240-H8 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPM7240-H8 by ROHM Semiconductor

RPM7240-H8
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
PLASTIC, RSIP-A3, 3 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Application
REMOTE CONTROL
Configuration
COMPLEX
Infrared Range
YES
JESD-609 Code
e2
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.002 A
Operating Temperature-Max
75 °C
Operating Temperature-Min
-10 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Shape
ROUND
Supply Current-Max
0.0005 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Terminal Finish
TIN COPPER
Want to compare parts?
  1. RPM7240-H8
    ROHM Semiconductor
    Logic IC Output Optocoupler, 1-Channel, PLASTIC, RSIP-A3, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPM7240-H8 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPM7240-H8 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RPM7240-H8 would you like to use for your alert(s)?
  • Please alert me when RPM7240-H8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPM7240-H8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPM7240-H8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPM7240-H8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPM7240-H8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPM7240-H8 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: