Part Details for RPM7236-H13 by ROHM Semiconductor
Overview of RPM7236-H13 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for RPM7236-H13
RPM7236-H13 CAD Models
RPM7236-H13 Part Data Attributes:
|
RPM7236-H13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPM7236-H13
ROHM Semiconductor
Logic IC Output Optocoupler, 1-Channel, PLASTIC, RSIP-A3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PLASTIC, RSIP-A3, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.002 A | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Shape | ROUND | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER |