Part Details for RPM7200-15-S by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of RPM7200-15-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPM7200-15-S Information
RPM7200-15-S by Astrodyne TDI Power Supplies & EMI Filters is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RPM7200-15-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5664
|
Newark | Mil/Cots Ac Single Ph Emi Pwr Li |Astrodyne Tdi RPM7200-15-S RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$998.3600 / $1,092.1700 | Buy Now |
DISTI #
3109-RPM7200-15-S-ND
|
DigiKey | LINE FILTER 300VAC 15A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$1,247.1700 / $1,658.8300 | Buy Now |
DISTI #
446-RPM7200-15-S
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$908.8200 / $1,090.8300 | Order Now |
DISTI #
73569022
|
RS | MIL COTS AC Single Phase EMI Power Line Filter, 15A, RPM7200 Series | Astrodyne TDI RPM7200-15-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,591.6500 / $1,675.4200 | RFQ |
Part Details for RPM7200-15-S
RPM7200-15-S CAD Models
RPM7200-15-S Part Data Attributes
|
RPM7200-15-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RPM7200-15-S
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER |