Part Details for RPM7200-10-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RPM7200-10-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RPM7200-10-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RPM7200-10-S-ND
|
DigiKey | LINE FILTER 300VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$914.0900 | Buy Now |
DISTI #
446-RPM7200-10-S
|
Mouser Electronics | Power Line Filters MIL/COTS FILTER, 10A AC RoHS: Compliant | 0 |
|
$746.1100 / $763.1400 | Order Now |
DISTI #
73569021
|
RS | MIL COTS AC Single Phase EMI Power Line Filter, 10A, RPM7200 Series | Astrodyne TDI RPM7200-10-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$868.3900 / $914.0900 | RFQ |
Part Details for RPM7200-10-S
RPM7200-10-S CAD Models
RPM7200-10-S Part Data Attributes:
|
RPM7200-10-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RPM7200-10-S
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 2 mm | |
High Pot | 1800 V | |
Length | 4.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60/400Hz Hz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Width | 2.5 mm |