RPM7157-H13R
ROHM Semiconductor
Description: Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN

Overview of RPM7157-H13R by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RPM7157-H13R by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPM7157-H13R by ROHM Semiconductor

RPM7157-H13R
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
PLASTIC, RSIP-A3, 3 PIN
Reach Compliance Code
compliant
Application
REMOTE CONTROL
Configuration
COMPLEX
Infrared Range
YES
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.002 A
Operating Temperature-Max
75 °C
Operating Temperature-Min
-10 °C
Optoelectronic Device Type
LOGIC OUTPUT PHOTO IC
Shape
ROUND
Supply Current-Max
0.0016 mA
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Want to compare parts?
  1. RPM7157-H13R
    ROHM Semiconductor
    Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPM7157-H13R by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPM7157-H13R by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RPM7157-H13R would you like to use for your alert(s)?
  • Please alert me when RPM7157-H13R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPM7157-H13R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPM7157-H13R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPM7157-H13R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPM7157-H13R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPM7157-H13R by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: