Part Details for RPM7020-20-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RPM7020-20-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for RPM7020-20-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1244
|
Newark | Filter, 1-Phase, 20A, 300Vac, Chassis, Filter Applications:Military, Voltage Rating:300Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Astrodyne Tdi RPM7020-20-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$529.1000 / $607.2300 | Buy Now |
DISTI #
3109-RPM7020-20-S-ND
|
DigiKey | LINE FILTER 300VAC 20A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$544.7400 | Buy Now |
DISTI #
446-RPM7020-20-S
|
Mouser Electronics | Power Line Filters 20A 50/60/400Hz Power Line Filter RoHS: Compliant | 55 |
|
$476.9300 / $642.3000 | Buy Now |
DISTI #
73569013
|
RS | MIL COTS Compact AC Single Phase EMI Power Line Filter, 20A, RPM7020 Series | Astrodyne TDI RPM7020-20-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$522.6800 | RFQ |
DISTI #
69838541
|
Verical | MIL/COTS COMPACT AC, SINGLE PHASE EMI POWER LINE FILTER Min Qty: 3 Package Multiple: 3 Date Code: 2332 | Americas - 6 |
|
$568.9970 / $949.1950 | Buy Now |
DISTI #
RPM7020-20-S
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 10 | 0 |
|
$482.9400 | Buy Now |
Part Details for RPM7020-20-S
RPM7020-20-S CAD Models
RPM7020-20-S Part Data Attributes
|
RPM7020-20-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RPM7020-20-S
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Astrodyne TDI | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40 mm | |
High Pot | 1800 V | |
Length | 66 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60/400Hz Hz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Width | 51 mm |