Part Details for RPM7000-5-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RPM7000-5-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Healthcare
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RPM7000-5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1241
|
Newark | Filter, 1-Phase, 5A, 300Vac, Chassis, Filter Applications:Military, Voltage Rating:300Vac, Current Rating:5A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Astrodyne Tdi RPM7000-5-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$499.8500 / $538.3000 | Buy Now |
DISTI #
3109-RPM7000-5-S-ND
|
DigiKey | LINE FILTER 300VAC/VDC 5A CHASS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$536.7600 | Buy Now |
DISTI #
446-RPM7000-5-S
|
Mouser Electronics | Power Line Filters MIL/COTS FILTER, 5A AC RoHS: Compliant | 0 |
|
$438.1200 | Order Now |
DISTI #
73569005
|
RS | MIL COTS AC Single Phase EMI Power Line Filter, 5A, RPM7000 Series | Astrodyne TDI RPM7000-5-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$483.0800 / $536.7600 | RFQ |
DISTI #
RPM7000-5-S
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 10 | 0 |
|
$475.8500 | Buy Now |
Part Details for RPM7000-5-S
RPM7000-5-S CAD Models
RPM7000-5-S Part Data Attributes
|
RPM7000-5-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RPM7000-5-S
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Astrodyne TDI | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 46 mm | |
High Pot | 1800 V | |
Length | 94 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 47-400Hz Hz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 300 V | |
Width | 56 mm |