Part Details for RPM31P7 by Schneider Electric
Overview of RPM31P7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPM31P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RPM31P7-ND
|
DigiKey | HARMONY, POWER PLUG-IN RELAY, 15 Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$16.1000 | Buy Now |
DISTI #
996-RPM31P7
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250V 15A RPM RoHS: Compliant | 0 |
|
$10.3400 / $16.0700 | Order Now |
DISTI #
RPM31P7
|
TME | Relay: electromagnetic, 3PDT, 230VAC, Icontacts max: 15A, RPM Min Qty: 1 | 0 |
|
$11.0300 / $12.1300 | RFQ |
Part Details for RPM31P7
RPM31P7 CAD Models
RPM31P7 Part Data Attributes
|
RPM31P7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RPM31P7
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |