-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-3456-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
66 In Stock |
|
$5.4156 / $6.7700 | Buy Now |
DISTI #
919-RPM3.3-3.0-CT
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-17Vin 3.3Vout 3A RoHS: Compliant | 0 |
|
$5.4100 / $6.7600 | Order Now |
DISTI #
73561734
|
RS | DC-DC-Converter, 3A, 3-17Vin, 3.3Vout, Regulated, 25 pad LGA, RPM-3.0 Series | RECOM Power Inc. RPM3.3-3.0-CT RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9600 / $6.5500 | RFQ |
|
Future Electronics | 3A DC/DC-Converter 'INNOLINE' SMD reg RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks | 0 |
|
$5.6900 / $5.9400 | Buy Now |
|
Onlinecomponents.com | 3A DC/DC-Converter 'INNOLINE' SMD reg RoHS: Compliant | 0 |
|
$4.9000 / $5.9800 | Buy Now |
DISTI #
RPM3.3-3.0-CT
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 30 | 0 |
|
$5.1100 / $5.7200 | Buy Now |
DISTI #
000000000006065734
|
Sager | Non-Isolated DC/DC Converters 3-17Vin 3.3Vout 3A Min Qty: 1 | 0 |
|
$5.3000 / $5.7800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 9.9W 3-17VDC 3.3VDC 3A 25 PAD LGA | 0 |
|
$5.6938 / $6.2632 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPM3.3-3.0-CT
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPM3.3-3.0-CT
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | XMA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 97% | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3.45 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-MXMA-N25 | |
JESD-609 Code | e4 | |
Length | 12.19 mm | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 4 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.29 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | YES | |
Width | 12.19 mm |