RPM-075PT
ROHM Semiconductor
Description: Photo Transistor, 600nm, 0.0006A I(C), LEAD FREE, PLASTIC PACKAGE-2

Overview of RPM-075PT by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RPM-075PT by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPM-075PT by ROHM Semiconductor

RPM-075PT
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.70.80
Coll-Emtr Bkdn Voltage-Min
20 V
Configuration
SINGLE
Dark Current-Max
500 nA
Infrared Range
NO
JESD-609 Code
e2
Light Current-Nom
0.4 mA
Mounting Feature
SURFACE MOUNT
Number of Functions
1
On-State Current-Max
0.0006 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
PHOTO TRANSISTOR
Peak Wavelength
600 nm
Shape
RECTANGULAR
Size
1.4 mm
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Want to compare parts?
  1. RPM-075PT
    ROHM Semiconductor
    Photo Transistor, 600nm, 0.0006A I(C), LEAD FREE, PLASTIC PACKAGE-2
    VS

Related Parts for RPM-075PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPM-075PT by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPM-075PT by ROHM Semiconductor

  • Please alert me when RPM-075PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPM-075PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPM-075PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPM-075PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPM-075PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPM-075PT by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: