-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP5534Q1EVM | Texas Instruments | Electronics-only EVM featuring DLP5534-Q1 0.55 405nm DMD | |
LP875761Q1EVM | Texas Instruments | LP875761-Q1 single output, four-phase buck converter EVM | |
PFCLLCSREVM034 | Texas Instruments | AC to isolated DC EVM with UCC28056B, UCC256404 and UCC24624 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6116
|
Newark | Eval Module, 20A, Buck Regulator Module, Silicon Manufacturer:Recom Power, Silicon Core Number:Rpl-20, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Buck Regulator Module, Product Range:- |Recom Power RPL-20-EVM-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.1800 / $116.6900 | Buy Now |
DISTI #
945-RPL-20-EVM-1-ND
|
DigiKey | RPL-20 EVALUATION MODULE Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$82.3400 | Buy Now |
DISTI #
919-RPL-20-EVM-1
|
Mouser Electronics | Power Management IC Development Tools RPL-20 Evaluation Module RoHS: Compliant | 14 |
|
$79.5600 / $95.7000 | Buy Now |
DISTI #
75124341
|
RS | Evaluation Module for RPL-20 | RECOM Power Inc. RPL-20-EVM-1 RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$94.7900 / $104.1600 | RFQ |
|
Future Electronics | RPL-20 Evaluation Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$80.7300 / $84.7700 | Buy Now |
|
Onlinecomponents.com | RPL-20 Evaluation Module RoHS: Compliant | 0 |
|
$75.9400 / $95.5300 | Buy Now |
DISTI #
RPL-20-EVM-1
|
TME | Extension module, Uin: 4÷16VDC, Uout: 1÷5VDC, Iout: 20A Min Qty: 1 | 1 |
|
$77.2000 / $100.3600 | Buy Now |
DISTI #
000000000007224093
|
Sager | RPL-20 EVALUATION MODULE Min Qty: 1 | 0 |
|
$75.9400 / $98.7200 | Buy Now |
|
Ozdisan Elektronik | RPL-20 EVALUATION MODULE | 0 |
|
$148.0387 / $155.4406 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy