There are no models available for this part yet.
Overview of RPJ-20R by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RPJ-20R by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-RPJ-20R
|
Mouser Electronics | JST RPJ RECEPTACLE HOUSING RoHS: Compliant | 0 |
|
$0.3770 / $0.8200 | Order Now |
CAD Models for RPJ-20R by JST Manufacturing
Part Data Attributes for RPJ-20R by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PANEL MOUNTABLE
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for RPJ-20R
This table gives cross-reference parts and alternative options found for RPJ-20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPJ-20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50294-320F | Board Connector, 20 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | RPJ-20R vs 50294-320F |
50294-120EB | Board Connector, 20 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | RPJ-20R vs 50294-120EB |
50001-520E | Board Connector, 20 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | RPJ-20R vs 50001-520E |
50001-320F | Board Connector, 20 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | RPJ-20R vs 50001-320F |
50294-320FB | Board Connector, 20 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | RPJ-20R vs 50294-320FB |
50294-520HC | Board Connector, 20 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | RPJ-20R vs 50294-520HC |
50001-520H | Board Connector, 20 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | RPJ-20R vs 50001-520H |
50294-520EC | Board Connector, 20 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | RPJ-20R vs 50294-520EC |
50294-120HB | Board Connector, 20 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | RPJ-20R vs 50294-120HB |
50294-120EB | Board Connector, 20 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | RPJ-20R vs 50294-120EB |
Related Parts for RPJ-20R
-
RPJ-20PRWHeaders and Edge Type Connectors
-
DF13-2630SCFTerminals and Terminal Blocks
-
ESR10EZPJ622Fixed Resistors
-
SSHL-002T-P0.2Assembly Items
-
RQ1A070APTRPower Field-Effect Transistors
-
15KP90CATransient Suppressors
-
CNX718N20005WVisible LEDs
-
MIC5235-5.0YM5-TRLinear Regulator ICs
-
AAT3693IDH-AA-T1Power Management Circuits