-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width, ULTRA SMALL PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RPI-221-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
464 In Stock |
|
$0.4454 / $1.1900 | Buy Now |
DISTI #
RPI-221
|
Avnet Americas | Photointerrupter Transmissive 2mm Phototransistor 4-Pin - Bulk (Alt: RPI-221) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2860 / $0.3256 | Buy Now |
DISTI #
755-RPI-221
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output UltraSmall 50mA 30V 950nm Phtinterrupter RoHS: Compliant | 387 |
|
$0.4450 / $1.0200 | Buy Now |
DISTI #
V99:2348_18341294
|
Arrow Electronics | Photointerrupter Transmissive 2.3mm Phototransistor 4-Pin Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1404 | Americas - 13 |
|
$0.3589 / $0.4539 | Buy Now |
|
Future Electronics | Ultra Small 50 mA 30 V 950 nm Through Hole 2.3 mm Range Photointerrupter RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3050 / $0.3300 | Buy Now |
|
Future Electronics | Ultra Small 50 mA 30 V 950 nm Through Hole 2.3 mm Range Photointerrupter RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
69058070
|
Verical | Photointerrupter Transmissive 2.3mm Phototransistor 4-Pin Bulk RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2232 | Americas - 23150 |
|
$0.2600 / $0.3888 | Buy Now |
DISTI #
65027833
|
Verical | Photointerrupter Transmissive 2.3mm Phototransistor 4-Pin Bulk RoHS: Compliant Min Qty: 173 Package Multiple: 1 Date Code: 2201 | Americas - 1095 |
|
$0.4239 / $0.4736 | Buy Now |
DISTI #
39231600
|
Verical | Photointerrupter Transmissive 2.3mm Phototransistor 4-Pin Bulk RoHS: Compliant Min Qty: 173 Package Multiple: 1 Date Code: 1801 | Americas - 276 |
|
$0.4546 / $0.4736 | Buy Now |
|
Quest Components | 2 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | 165 |
|
$0.3623 / $0.7764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPI-221
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPI-221
ROHM Semiconductor
Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width, ULTRA SMALL PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ULTRA SMALL PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 2 mm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0002 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.00001 s | |
Slot Width-Nom | 2 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |