Part Details for RPI-1206-14R9F by International Manufacturing Services Inc
Overview of RPI-1206-14R9F by International Manufacturing Services Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Part Details for RPI-1206-14R9F
RPI-1206-14R9F CAD Models
RPI-1206-14R9F Part Data Attributes
|
RPI-1206-14R9F
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
RPI-1206-14R9F
International Manufacturing Services Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.9ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.711 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk; TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 14.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RPI-1206-14R9F
This table gives cross-reference parts and alternative options found for RPI-1206-14R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPI-1206-14R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDF120614R90,5%50PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RPI-1206-14R9F vs CDF120614R90,5%50PPM/KKP5 |
CDF-K120614R90,5%50PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RPI-1206-14R9F vs CDF-K120614R90,5%50PPM/KKS |
CDF120614R90,5%50PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RPI-1206-14R9F vs CDF120614R90,5%50PPM/KKP10 |
CDF-N120614R90,5%50PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RPI-1206-14R9F vs CDF-N120614R90,5%50PPM/KKS |
CDF-N120614R90,5%50PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RPI-1206-14R9F vs CDF-N120614R90,5%50PPM/KKP20 |
CDF-K120614R90,5%50PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RPI-1206-14R9F vs CDF-K120614R90,5%50PPM/KKP10 |
CDF-S120614R90,5%50PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RPI-1206-14R9F vs CDF-S120614R90,5%50PPM/KKP5 |
CDF-N120614R90,5%50PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RPI-1206-14R9F vs CDF-N120614R90,5%50PPM/KKP5 |
CDF-S120614R90,5%50PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RPI-1206-14R9F vs CDF-S120614R90,5%50PPM/KKP10 |