RPH100V7R500JB
Description: Fixed Resistor, Metal Glaze/thick Film, 100W, 7.5ohm, 1900V, 5% +/-Tol, 150ppm/Cel, Chassis Mount,

Overview of RPH100V7R500JB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RPH100V7R500JB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 83AC4198
Newark Rph 100 7U5 5% V Bo5 E /Box |Vishay RPH100V7R500JB RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $57.3600
  • 10 $54.4400
  • 25 $48.9300
  • 50 $44.7200
  • 100 $43.7500
  • 250 $42.4500
$42.4500 / $57.3600 Buy Now
DISTI # RPH100V7R500JB
Avnet Americas Resistor Thick Film 7.5Ohm 5% Aluminum Housed Screw Terminal Flange Mount Box - Boxed Product (Development Kits) (Alt: RPH100V7R500JB) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Box 0
  • 5 $45.6882
  • 10 $37.5369
  • 20 $36.7268
  • 30 $35.9166
  • 40 $35.1065
  • 50 $34.2208
  • 500 $32.1000
$32.1000 / $45.6882 Buy Now

CAD Models for RPH100V7R500JB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPH100V7R500JB by Vishay Intertechnologies

RPH100V7R500JB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Additional Feature
FREE AIR POWER : 10W, NON-INDUCTIVE
Construction
Rectangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
18.5 mm
Package Length
65.2 mm
Package Style
Chassis Mount
Package Width
46.7 mm
Packing Method
BULK
Rated Power Dissipation (P)
100 W
Rated Temperature
25 °C
Resistance
7.5 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Nickel (Ni)
Terminal Shape
LUG
Tolerance
5%
Working Voltage
1900 V
Want to compare parts?
  1. RPH100V7R500JB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 100W, 7.5ohm, 1900V, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPH100V7R500JB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPH100V7R500JB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RPH100V7R500JB would you like to use for your alert(s)?
  • Please alert me when RPH100V7R500JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPH100V7R500JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPH100V7R500JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPH100V7R500JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPH100V7R500JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPH100V7R500JB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: