Part Details for RPG1210MR10KB by Fenghua (HK) Electronics Ltd
Overview of RPG1210MR10KB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPG1210MR10KB
RPG1210MR10KB CAD Models
RPG1210MR10KB Part Data Attributes
|
RPG1210MR10KB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RPG1210MR10KB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 200V, 10% +/-Tol, 500ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for RPG1210MR10KB
This table gives cross-reference parts and alternative options found for RPG1210MR10KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPG1210MR10KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPG1210MR100KTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 200V, 10% +/-Tol, 500ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RPG1210MR10KB vs RPG1210MR100KTL |
RPG1210MR100KBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 200V, 10% +/-Tol, 500ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RPG1210MR10KB vs RPG1210MR100KBG |
RPG1210MR100KC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 200V, 10% +/-Tol, 500ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RPG1210MR10KB vs RPG1210MR100KC |
RPG1210MR10KT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 200V, 10% +/-Tol, 500ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RPG1210MR10KB vs RPG1210MR10KT |
RPG1210MR100KT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 200V, 10% +/-Tol, 500ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RPG1210MR10KB vs RPG1210MR100KT |
RPG1210MR10KTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 200V, 10% +/-Tol, 500ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RPG1210MR10KB vs RPG1210MR10KTG |
RPG1210MR10KCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 200V, 10% +/-Tol, 500ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RPG1210MR10KB vs RPG1210MR10KCG |
RPG1210MR100KTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 200V, 10% +/-Tol, 500ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RPG1210MR10KB vs RPG1210MR100KTG |
RPG1210MR10KCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 200V, 10% +/-Tol, 500ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RPG1210MR10KB vs RPG1210MR10KCL |
RPG1210MR10KC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 200V, 10% +/-Tol, 500ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RPG1210MR10KB vs RPG1210MR10KC |