Part Details for RPG1210KR825HB by Fenghua (HK) Electronics Ltd
Overview of RPG1210KR825HB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPG1210KR825HB
RPG1210KR825HB CAD Models
RPG1210KR825HB Part Data Attributes
|
RPG1210KR825HB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RPG1210KR825HB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.825ohm, 200V, 3% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 3% | |
Working Voltage | 200 V |
Alternate Parts for RPG1210KR825HB
This table gives cross-reference parts and alternative options found for RPG1210KR825HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPG1210KR825HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPG1210KR825HBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.825ohm, 200V, 3% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RPG1210KR825HB vs RPG1210KR825HBL |
RPG1210KR825HCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.825ohm, 200V, 3% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RPG1210KR825HB vs RPG1210KR825HCG |
RPG1210KR825HC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.825ohm, 200V, 3% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RPG1210KR825HB vs RPG1210KR825HC |
RPG1210KR825HTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.825ohm, 200V, 3% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RPG1210KR825HB vs RPG1210KR825HTL |