There are no models available for this part yet.
Overview of RPF0605331M006K by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RPF0605331M006K by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-RPF0605331M006KCT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 6.3V TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1874 In Stock |
|
$0.0923 / $0.5100 | Buy Now | |
DISTI #
RPF0605331M006K
|
Avnet Americas | ALUMINUM RADIAL POLYMER - Ammo Pack (Alt: RPF0605331M006K) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 4000 Factory Stock |
|
$0.1270 | Buy Now | |
DISTI #
581-RPF0605331M006K
|
Mouser Electronics | Aluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER RoHS: Compliant | 1972 |
|
$0.1340 / $0.5100 | Buy Now | |
DISTI #
74007824
|
RS | Polymerluminumadial,330uF,6.3V | AVX RPF0605331M006K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2220 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks | 0 |
|
$0.1482 | Buy Now | ||
DISTI #
RPF0605331M006K
|
TME | Capacitor: polymer, 330uF, 6.3VDC, ESR: 27mΩ, RPF, THT, ±20%, 2800mA Min Qty: 1000 | 0 |
|
$0.1150 | RFQ |
CAD Models for RPF0605331M006K by Kyocera AVX Components
Part Data Attributes for RPF0605331M006K by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
27 mΩ
|
Leakage Current
|
0.5 mA
|
Length
|
5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
2800 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|