Part Details for RPE5C1H102J2K1A03B by Murata Manufacturing Co Ltd
Overview of RPE5C1H102J2K1A03B by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RPE5C1H102J2K1A03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7375
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30Ppm/Cel Tc, 0.001Uf, Through Hole Mount, 2010 |Murata RPE5C1H102J2K1A03B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
770 Partner Stock |
|
$0.2173 / $0.8027 | Buy Now |
DISTI #
69183500
|
Verical | Cap Ceramic 0.001uF 50V C0G 5% Radial 5mm 125°C Bulk Min Qty: 257 Package Multiple: 1 | Americas - 770 |
|
$0.2440 | Buy Now |
DISTI #
RPE5C1H102J2K1A03B
|
Avnet Abacus | (Alt: RPE5C1H102J2K1A03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RPE5C1H102J2K1A03B
|
IBS Electronics | Cap Ceramic 0.001uF 50V C0G 5% Radial 5mm 125C Bulk Min Qty: 300 Package Multiple: 1 | 770 |
|
$0.2707 | Buy Now |
Part Details for RPE5C1H102J2K1A03B
RPE5C1H102J2K1A03B CAD Models
RPE5C1H102J2K1A03B Part Data Attributes
|
RPE5C1H102J2K1A03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE5C1H102J2K1A03B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2010, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |