Part Details for RPE230Z5U106Z050V by Murata Manufacturing Co Ltd
Results Overview of RPE230Z5U106Z050V by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPE230Z5U106Z050V Information
RPE230Z5U106Z050V by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RPE230Z5U106Z050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1600 |
|
$5.4000 / $10.8000 | Buy Now | |
|
Quest Components | 80 |
|
$6.6600 / $10.8000 | Buy Now | |
|
NexGen Digital | 160 |
|
RFQ |
Part Details for RPE230Z5U106Z050V
RPE230Z5U106Z050V CAD Models
RPE230Z5U106Z050V Part Data Attributes
|
RPE230Z5U106Z050V
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE230Z5U106Z050V
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, 10uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | RPE230 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Terminal Shape | WIRE |