Part Details for RPE132X7R123K100VA by Murata Manufacturing Co Ltd
Overview of RPE132X7R123K100VA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPE132X7R123K100VA
RPE132X7R123K100VA CAD Models
RPE132X7R123K100VA Part Data Attributes
|
RPE132X7R123K100VA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE132X7R123K100VA
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Manufacturer Series | RPE132 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE |
Alternate Parts for RPE132X7R123K100VA
This table gives cross-reference parts and alternative options found for RPE132X7R123K100VA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE132X7R123K100VA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066K123K1X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RPE132X7R123K100VA vs C066K123K1X5CAV |
MR041C123KTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE132X7R123K100VA vs MR041C123KTATR2 |
RPE131X7R123K100VA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE132X7R123K100VA vs RPE131X7R123K100VA |
C066T123K1X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RPE132X7R123K100VA vs C066T123K1X5CMV |
C066T123K1X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RPE132X7R123K100VA vs C066T123K1X5CAV |
MR041C123KTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE132X7R123K100VA vs MR041C123KTATRX |
C062C123K1R5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RPE132X7R123K100VA vs C062C123K1R5TA7200 |
LCBX7RITR123K | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RPE132X7R123K100VA vs LCBX7RITR123K |
MR041C123KTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE132X7R123K100VA vs MR041C123KTTTRX |
RPE132901X7R123K100VA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE132X7R123K100VA vs RPE132901X7R123K100VA |