Part Details for RPE122906X7R123K100V by Murata Manufacturing Co Ltd
Overview of RPE122906X7R123K100V by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPE122906X7R123K100V
RPE122906X7R123K100V CAD Models
RPE122906X7R123K100V Part Data Attributes
|
RPE122906X7R123K100V
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE122906X7R123K100V
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Manufacturer Series | RPE122 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for RPE122906X7R123K100V
This table gives cross-reference parts and alternative options found for RPE122906X7R123K100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE122906X7R123K100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR201C123KAA | Ceramic Capacitor, Ceramic | Kyocera AVX Components | RPE122906X7R123K100V vs SR201C123KAA |
M39014/02-1231TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | RPE122906X7R123K100V vs M39014/02-1231TR |
C066T123K1X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RPE122906X7R123K100V vs C066T123K1X5CRV |
VK21BY123KB | CAPACITOR, CERAMIC, 100V, X7R, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | RPE122906X7R123K100V vs VK21BY123KB |
M20R123K1-FTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RPE122906X7R123K100V vs M20R123K1-FTR |
MR041C123KTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE122906X7R123K100V vs MR041C123KTATRX |
RPE122X7R123K100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE122906X7R123K100V vs RPE122X7R123K100V |
SR201C123KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | RPE122906X7R123K100V vs SR201C123KAR |
RPE131X7R123K100A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE122906X7R123K100V vs RPE131X7R123K100A |
VK30BY123KBRF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | RPE122906X7R123K100V vs VK30BY123KBRF002 |